Manufacturer Part #
CGA1A2X7R1E102K030BA
CGA Series 0603 1000 pF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2501 | ||||||||||
Product Specification Section
TDK CGA1A2X7R1E102K030BA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA1A2X7R1E102K030BA - Technical Attributes
Attributes Table
| Capacitance: | 1000pF |
| Dielectric: | X7R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0201 (0603 Metric) |
| Dimension: | T 0.33mm x W 0.3mm x L 0.6mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
15,000
$0.0031
45,000
$0.003
75,000
$0.003
225,000
$0.0029
375,000+
$0.0028
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount