
Manufacturer Part #
CC1210KKX7R0BB225
1210 2.2 uF 100 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Product Specification Section
YAGEO CC1210KKX7R0BB225 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO CC1210KKX7R0BB225 - Technical Attributes
Attributes Table
Capacitance: | 2.2µF |
Dielectric: | X7R |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Dissipation Factor: | 2.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1210 (3225 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
294,000
USA:
294,000
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
2,000
$0.136
4,000
$0.134
6,000
$0.133
8,000
$0.132
10,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount