text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603KRX7R9BB103

0603 10 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 2419
Product Specification Section
Yageo CC0603KRX7R9BB103 - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications
The CC0603KRX7R9BB103 is a ceramic multilayer chip capacitor with leadfree terminations and tolerance of ±10%.

Features:

  • Supplied in tape on reel
  • Nickel-barrier end termination
  • RoHS compliant
  • Halogen Free compliant

Applications:

  • PCs, Hard disk, Game PCs
  • DVDs, Video cameras
  • Mobile phones
  • Data processing
Pricing Section
Global Stock:
12,564,000
USA:
12,088,000
Germany (Online Only):
476,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$13.20
USD
Quantity
Web Price
4,000
$0.0033
16,000
$0.0032
80,000
$0.003
160,000
$0.003
500,000+
$0.0028