Manufacturer Part #
CC0603KRX7R8BB104
0603 0.1 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Yageo CC0603KRX7R8BB104 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo CC0603KRX7R8BB104 - Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X7R |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0603 (1608 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,413,000
USA:
2,565,000
Germany (Online Only):
6,848,000
Factory Lead Time:
16 Weeks
Quantity
Web Price
4,000
$0.0052
16,000
$0.005
60,000
$0.0048
160,000
$0.0047
400,000+
$0.0045
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount