
Manufacturer Part #
CC0603JRNPO9BN101
0603 100 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Product Specification Section
YAGEO CC0603JRNPO9BN101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO CC0603JRNPO9BN101 - Technical Attributes
Attributes Table
Capacitance: | 100pF |
Dielectric: | NP0 |
Rated Voltage: | 50V |
Tolerance (%): | ±5% |
Dissipation Factor: | 0.1% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0034
16,000
$0.0032
60,000
$0.0031
120,000
$0.003
300,000+
$0.0029
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount