
Manufacturer Part #
CC0402KRX7R9BB102
0402 1000 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
YAGEO CC0402KRX7R9BB102 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO CC0402KRX7R9BB102 - Technical Attributes
Attributes Table
Capacitance: | 1000pF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 2.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0016
40,000
$0.0015
150,000
$0.0015
300,000
$0.0014
750,000+
$0.0014
Product Variant Information section
Available Packaging
- Reel Qty: 50,000+ / Unit Price: $0.0016 / Stock: 0 Qty: 10,000+$0.0016 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.0016 / Stock: 0 Qty: 10,000+$0.0016 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0016 / Stock: 0 Qty: 10,000+$0.0016 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0016 / Stock: 2,080,000 Qty: 10,000+$0.0016 Stock: 2,080,000
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount