text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402KRX7R7BB103

0402 10 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Yageo CC0402KRX7R7BB103 - Technical Attributes
Attributes Table
Capacitance: 10000pF
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.00
USD
Quantity
Web Price
10,000
$0.0017
40,000
$0.0016
150,000
$0.0015
400,000
$0.0015
1,000,000+
$0.0014