Manufacturer Part #
CC0402KPX7R7BB104
0402 0.1 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Yageo CC0402KPX7R7BB104 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo CC0402KPX7R7BB104 - Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X7R |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50,000
$0.001
150,000
$0.001
250,000
$0.001
750,000
$0.0009
1,250,000+
$0.0009
Product Variant Information section
Available Packaging
Package Qty:
50000 per Reel
Mounting Method:
Surface Mount