![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
CC0201KRX5R7BB473
0201 16v X5R 0.047mF 10% - Multilayer Ceramic Capacitors
Product Specification Section
Yageo CC0201KRX5R7BB473 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo CC0201KRX5R7BB473 - Technical Attributes
Attributes Table
Capacitance: | 0.047µF |
Dielectric: | X5R |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Dissipation Factor: | 10% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 0201 (0603 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
15,000
$0.0024
45,000
$0.0024
75,000
$0.0023
300,000
$0.0022
450,000+
$0.0022
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount