text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0201KRX5R6BB104

0201 0.1 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
YAGEO CC0201KRX5R6BB104 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,325,000
USA:
2,325,000
4,995,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.00
USD
Quantity
Unit Price
15,000
$0.0026
45,000
$0.0025
75,000
$0.0025
300,000
$0.0024
450,000+
$0.0023
Product Variant Information section