C5750X7S2A106M230KB in Reel by TDK | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

C5750X7S2A106M230KB

C Series 2220 10 uF 100 V ±20 % Tolerance X7S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
TDK C5750X7S2A106M230KB - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±20%
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,500
USA:
18,500
43,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$402.50
USD
Quantity
Unit Price
500
$0.805
1,000
$0.795
1,500
$0.785
2,000
$0.78
2,500+
$0.765
Product Variant Information section