Manufacturer Part #
C5750X7R1H475M200KA
C Series 2220 4.7 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C5750X7R1H475M200KA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C5750X7R1H475M200KA - Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±20% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 2220 (5750 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
500
$0.65
1,000
$0.635
1,500
$0.625
2,000
$0.615
2,500+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount