text.skipToContent text.skipToNavigation

Manufacturer Part #

C4532X7R1E226M250KC

C Series 1812 22 uF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
TDK C4532X7R1E226M250KC - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
34,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$157.50
USD
Quantity
Unit Price
500
$0.315
1,000
$0.31
1,500
$0.305
5,000+
$0.295
Product Variant Information section