text.skipToContent text.skipToNavigation

Manufacturer Part #

C4532X7R1C226M230KB

C Series 1812 22 uF 16 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
TDK C4532X7R1C226M230KB - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±20%
Dissipation Factor: 7.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$187.50
USD
Quantity
Web Price
500
$0.375
1,000
$0.365
2,000
$0.36
2,500
$0.355
7,500+
$0.34
Product Variant Information section