text.skipToContent text.skipToNavigation

Manufacturer Part #

C4532X5R1E106M250KA

C Series 1812 10 uF 25 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TDK C4532X5R1E106M250KA - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$182.50
USD
Quantity
Web Price
500
$0.365
1,000
$0.355
2,000
$0.345
2,500
$0.345
7,500+
$0.33
Product Variant Information section