text.skipToContent text.skipToNavigation

Manufacturer Part #

C4532C0G3F221K200KA

C Series 1812 220 pF 3 kV ±10 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
TDK C4532C0G3F221K200KA - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: C0G
Rated Voltage: 3kV
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1812 (4532 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$255.00
USD
Quantity
Web Price
1,000
$0.255
2,000
$0.25
3,000
$0.245
4,000
$0.245
5,000+
$0.235
Product Variant Information section