text.skipToContent text.skipToNavigation

Manufacturer Part #

C4532C0G3F151K160KA

C Series 1812 150 pF 3 kV ±10% Tolerance C0G Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
TDK C4532C0G3F151K160KA - Technical Attributes
Attributes Table
Capacitance: 150pF
Dielectric: C0G/NP0
Rated Voltage: 3kV
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1812 (4532 Metric)
Dimension: T  1.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$230.00
USD
Quantity
Web Price
1,000
$0.23
2,000
$0.225
3,000
$0.22
5,000
$0.22
10,000+
$0.21
Product Variant Information section