text.skipToContent text.skipToNavigation

Manufacturer Part #

C4532C0G2E333J200KA

C Series 1812 33 nF 250 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
TDK C4532C0G2E333J200KA - Technical Attributes
Attributes Table
Capacitance: 33nF
Dielectric: C0G
Rated Voltage: 250V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1812 (4532 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$605.00
USD
Quantity
Web Price
1,000
$0.605
2,000
$0.59
3,000
$0.58
4,000+
$0.57
Product Variant Information section