text.skipToContent text.skipToNavigation

Manufacturer Part #

C3225X7R1H335M250AB

C Series 1210 3.3 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
TDK C3225X7R1H335M250AB - Technical Attributes
Attributes Table
Capacitance: 3.3µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$192.00
USD
Quantity
Web Price
1,000
$0.192
2,000
$0.188
4,000
$0.184
5,000
$0.183
15,000+
$0.176
Product Variant Information section