text.skipToContent text.skipToNavigation

Manufacturer Part #

C3225C0G1H104J250AA

C Series 1210 0.1 uF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 1945
Product Specification Section
TDK C3225C0G1H104J250AA - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1210 (3225 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.87
USD
Quantity
Web Price
1
$0.87
10
$0.77
40
$0.71
150
$0.65
500+
$0.60