text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7S3D471K130AA

Cap Ceramic 470pF 2000V X7S 10% Pad SMD 1206 125C T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
TDK C3216X7S3D471K130AA - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: X7S
Rated Voltage: 2000V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$238.00
USD
Quantity
Web Price
2,000
$0.119
4,000
$0.117
6,000
$0.115
10,000
$0.114
20,000+
$0.11
Product Variant Information section