Manufacturer Part #
C3216X5R1A686M160AC
C Series 1206 68 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2019 | ||||||||||
Product Specification Section
TDK C3216X5R1A686M160AC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C3216X5R1A686M160AC - Technical Attributes
Attributes Table
| Capacitance: | 68µF |
| Dielectric: | X5R |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
819
USA:
819
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.11
15
$0.995
50
$0.945
250
$0.875
1,000+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount