C3216C0G1H104J160AA in Reel by TDK | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216C0G1H104J160AA

C Series 1206 0.1 uF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
TDK C3216C0G1H104J160AA - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72,000
USA:
72,000
52,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$270.00
USD
Quantity
Unit Price
2,000
$0.135
4,000
$0.133
6,000
$0.132
10,000+
$0.129
Product Variant Information section