text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X7R1E225K085AB

0805 25v X7R 2.2mF 10% - Multilayer Ceramic Capacitors

Product Specification Section
TDK C2012X7R1E225K085AB - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 227MΩ
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,930
USA:
5,930
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.33
USD
Quantity
Web Price
1
$0.325
15
$0.26
100
$0.21
400
$0.176
2,000+
$0.136