text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X5R1H475M125AB

C Series 0805 4.7 uF 50 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
TDK C2012X5R1H475M125AB - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±20%
Dissipation Factor: 7.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$274.00
USD
Quantity
Web Price
2,000
$0.137
4,000
$0.134
6,000
$0.133
8,000
$0.131
10,000+
$0.128
Product Variant Information section