Manufacturer Part #
C2012X5R1H335K125AB
C Series 0805 3.3 uF 50 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C2012X5R1H335K125AB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C2012X5R1H335K125AB - Technical Attributes
Attributes Table
Capacitance: | 3.3µF |
Dielectric: | X5R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 7.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
36 Weeks
Quantity
Web Price
2,000
$0.142
4,000
$0.139
6,000
$0.138
8,000
$0.137
10,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount