text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X5R1E155K085AC

0805 25V X5R 1.5uF 10% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
TDK C2012X5R1E155K085AC - Technical Attributes
Attributes Table
Capacitance: 1.5µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 66MΩ
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$153.60
USD
Quantity
Web Price
4,000
$0.0384
8,000
$0.0378
16,000
$0.0372
20,000
$0.037
60,000+
$0.0358
Product Variant Information section