text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X5R1E106M125AB

C Series 0805 10 uF 25 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
TDK C2012X5R1E106M125AB - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$116.40
USD
Quantity
Unit Price
2,000
$0.0582
4,000
$0.0572
8,000
$0.0562
10,000
$0.0559
30,000+
$0.054
Product Variant Information section