Manufacturer Part #
C2012X5R1C475K060AC
C Series 0805 4.7 uF 16 V ±10 %Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C2012X5R1C475K060AC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C2012X5R1C475K060AC - Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Dielectric: | X5R |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 21MΩ |
Case Size: | 0805 (2012 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount