Manufacturer Part #
C2012C0G1H392J060AA
Multilayer Ceramic Capacitors .0039uF 50V C0G 5% Pad SMD 0805 125°C Low ESR T/R
Product Specification Section
TDK C2012C0G1H392J060AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
TDK C2012C0G1H392J060AA - Technical Attributes
Attributes Table
Capacitance: | 3.9nF |
Dielectric: | C0G |
Rated Voltage: | 50V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10000MΩ |
Case Size: | 0805 (2012 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
4,000
$0.0307
12,000
$0.03
20,000
$0.0296
40,000
$0.0292
80,000+
$0.0285
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount