text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012C0G1H332J060AA

C Series 0805 3.3 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
TDK C2012C0G1H332J060AA - Technical Attributes
Attributes Table
Capacitance: 3.3nF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
68,000
USA:
68,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$92.80
USD
Quantity
Web Price
4,000
$0.0232
12,000
$0.0227
20,000
$0.0224
40,000
$0.0221
80,000+
$0.0215
Product Variant Information section