text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012C0G1H222J060AA

C Series 0805 0.0022 uF 50 V ±5% Tolernace C0G Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
TDK C2012C0G1H222J060AA - Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$70.40
USD
Quantity
Web Price
4,000
$0.0176
12,000
$0.0172
20,000
$0.017
80,000
$0.0165
120,000+
$0.0162
Product Variant Information section