Manufacturer Part #
C1608X7R2A102M080AA
C Series 0603 1 nF 100 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C1608X7R2A102M080AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1608X7R2A102M080AA - Technical Attributes
Attributes Table
Capacitance: | 1nF |
Dielectric: | X7R |
Rated Voltage: | 100V |
Tolerance (%): | ±20% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
4,000
$0.0074
16,000
$0.0071
60,000
$0.0069
100,000
$0.0068
200,000+
$0.0065
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount