text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608X7R1C105K080AC

C Series 0603 1 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
TDK C1608X7R1C105K080AC - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The C1608X7R1C105K is a multilayer ceramic chip capacitor with case size 1608, 1 µF capacitance and tolerance of ±10 %.

Features:

  • An electrostatic capacity has been obtained that reaches the electrolytic capacitor range through precision technology that enables the use of multiple thinner ceramic dielectric layers
  • Since these capacitors are composed of only ceramics and metals and have a monolithic structure, they offer a long service life and high reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Applications:

  • Decoupling and ripple filters for general electronic devices
  • Time constant circuits, resonance circuits, coupling circuits (Products with CH or C0G temperature characteristics are recommended. Use as a replacement for film capacitors is also possible.)

 

 

Pricing Section
Global Stock:
11,281
USA:
11,281
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Web Price
1
$0.10
15
$0.074
100
$0.0558
400
$0.0425
2,000+
$0.027