Manufacturer Part #
C1608X5R1H334M080AB
C Series 0603 0.33 uF 50 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C1608X5R1H334M080AB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1608X5R1H334M080AB - Technical Attributes
Attributes Table
Capacitance: | 0.33µF |
Dielectric: | X5R |
Rated Voltage: | 50V |
Tolerance (%): | ±20% |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
4,000
$0.0265
12,000
$0.0259
20,000
$0.0256
40,000
$0.0252
80,000+
$0.0246
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount