Manufacturer Part #
C1608X5R1C106M080AB
C Series 0603 10 uF 16 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C1608X5R1C106M080AB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1608X5R1C106M080AB - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X5R |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 0603 (1608 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
341
USA:
341
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$0.36
15
$0.29
100
$0.24
400
$0.20
2,000+
$0.16
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount