Manufacturer Part #
C1608X5R0J106K080AB
C Series 0603 10 uF 6.3 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C1608X5R0J106K080AB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1608X5R0J106K080AB - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X5R |
Rated Voltage: | 6.3V |
Tolerance (%): | ±10% |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,586
USA:
2,586
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$0.225
15
$0.172
100
$0.134
400
$0.106
2,000+
$0.0733
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount