text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608C0G2E681J080AA

Cap Ceramic 680pF 250V C0G 5% SMD 0603 125C T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
TDK C1608C0G2E681J080AA - Technical Attributes
Attributes Table
Capacitance: 680pF
Dielectric: C0G
Rated Voltage: 250V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$75.20
USD
Quantity
Web Price
4,000
$0.0188
12,000
$0.0183
20,000
$0.0181
60,000
$0.0177
100,000+
$0.0173
Product Variant Information section