text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608C0G2E221J080AA

C Series 0603 220 pF 250 V ±5% Tolerance C0G Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
TDK C1608C0G2E221J080AA - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: C0G/NP0
Rated Voltage: 250V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$77.20
USD
Quantity
Web Price
4,000
$0.0193
12,000
$0.0188
20,000
$0.0186
60,000
$0.0182
100,000+
$0.0178
Product Variant Information section