text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X8R1E103K050BA

C Series 0402 10 nF 25 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
TDK C1005X8R1E103K050BA - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X8R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$215.00
USD
Quantity
Web Price
10,000
$0.0215
20,000
$0.0211
30,000
$0.021
50,000
$0.0207
100,000+
$0.0202
Product Variant Information section