Manufacturer Part #
C1005X5R1E474K050BB
C Series 0402 0.47 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C1005X5R1E474K050BB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1005X5R1E474K050BB - Technical Attributes
Attributes Table
Capacitance: | 0.47µF |
Dielectric: | X5R |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
Factory Lead Time:
24 Weeks
Quantity
Web Price
10,000
$0.0096
30,000
$0.0093
50,000
$0.0092
100,000
$0.009
200,000+
$0.0088
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount