Manufacturer Part #
C1005X5R0J225M050BC
C Series 0402 2.2 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C1005X5R0J225M050BC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1005X5R0J225M050BC - Technical Attributes
Attributes Table
Capacitance: | 2.2µF |
Dielectric: | X5R |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,669
USA:
6,669
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
1
$0.163
20
$0.121
150
$0.0931
1,000
$0.0665
5,000+
$0.044
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount