text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005NP01H6R8D050BA

C Series 0402 6.8 pF 50 V ±0.5 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

Product Specification Section
TDK C1005NP01H6R8D050BA - Technical Attributes
Attributes Table
Capacitance: 6.8pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.5pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Web Price
1
$0.10
20
$0.0727
150
$0.0544
1,000
$0.0371
5,000+
$0.0225