Manufacturer Part #
C1005CH2A101J050BA
0402 100V 100pF CH 5% multilayer ceramic capacitor
Product Specification Section
TDK C1005CH2A101J050BA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
TDK C1005CH2A101J050BA - Technical Attributes
Attributes Table
Capacitance: | 100pF |
Dielectric: | CH |
Rated Voltage: | 100V |
Tolerance (%): | ±5% |
Operating Temp Range: | -25°C to +85°C |
Case Size: | 0402 (1005 Metric) |
Temp Coefficient (ppm/C): | 0ppm/°C to 60ppm/°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
10,000
$0.0112
30,000
$0.0109
50,000
$0.0108
100,000
$0.0106
200,000+
$0.0104
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount