text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005C0G2A221J050BA

Multilayer Ceramic Capacitors 0402 100V C0G 220pF 5%

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
TDK C1005C0G2A221J050BA - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): 0ppm/°C to 30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$158.00
USD
Quantity
Web Price
10,000
$0.0158
20,000
$0.0156
40,000
$0.0154
50,000
$0.0153
150,000+
$0.0148
Product Variant Information section