text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005C0G1H470J050BA

C Series 0402 47 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
TDK C1005C0G1H470J050BA - Technical Attributes
Attributes Table
Capacitance: 47pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$65.00
USD
Quantity
Web Price
10,000
$0.0065
30,000
$0.0063
50,000
$0.0062
200,000
$0.006
300,000+
$0.0059
Product Variant Information section