Manufacturer Part #
C1005C0G1H151J050BA
C Series 0402 150 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C1005C0G1H151J050BA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1005C0G1H151J050BA - Technical Attributes
Attributes Table
Capacitance: | 150pF |
Dielectric: | C0G |
Rated Voltage: | 50V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
36 Weeks
Quantity
Web Price
10,000
$0.009
30,000
$0.0087
50,000
$0.0086
150,000
$0.0084
250,000+
$0.0082
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount