text.skipToContent text.skipToNavigation

Manufacturer Part #

C0603X6S0J224K030BC

Cap, 0.22Μf, 6.3V, 10%, X6S, 0201;

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
TDK C0603X6S0J224K030BC - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$198.00
USD
Quantity
Web Price
15,000
$0.0132
30,000
$0.013
45,000
$0.0129
75,000
$0.0128
150,000+
$0.0125
Product Variant Information section