text.skipToContent text.skipToNavigation

Manufacturer Part #

C0603C0G1E100D030BA

Ceramic Capacitor 10Pf 25V, C0G, 0.5Pf, 0201 Capacitance10Pf

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
TDK C0603C0G1E100D030BA - Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (pF): ±0.5pF
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$91.50
USD
Quantity
Web Price
15,000
$0.0061
45,000
$0.006
75,000
$0.0059
150,000
$0.0058
300,000+
$0.0056
Product Variant Information section