text.skipToContent text.skipToNavigation

Manufacturer Part #

22201C106MAT2A

10 µF ±20% 100 V X7R 2220 (5750 Metric) Surface Mount Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2415
Product Specification Section
KYOCERA AVX 22201C106MAT2A - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
210,500
USA:
186,500
Germany (Online Only):
24,000
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$350.00
USD
Quantity
Unit Price
500
$0.70
1,000
$0.69
1,500
$0.685
2,000
$0.68
2,500+
$0.665